Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 394

Order Code:  

18-5066

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 394 Copy to clipboard UPC-12: 785618394627
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
468 available to back OrderBack-order availability date - 05/08/2024

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, low drain
  • Nominal voltage 1.55V
  • Capacity 84mAh, discharge over 10.0kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 1.02g
Battery Size SR936
Capacity 84mAh
Chemistry Silver oxide
Diameter 9.5mm
Height 3.6mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review