Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 396

Order Code:  

18-5068

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 396 Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: Switzerland
 Report an error

Discontinued

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55V
  • Capacity 32mAh, discharge over 25.5kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 0.50g
Battery Size SR726
Capacity 32mAh
Chemistry Silver oxide
Diameter 7.9mm
Height 2.6mm
Nominal Voltage 1.55V

Reviews


Be the first to submit a review