Sealey SKC200 Key Cabinet 200 Key Capacity

Standard range
Order Code:

89-8053

Brand: Sealey MPN: SKC200 EAN-13: 5051747622401
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Supplied with index card for easy key location. Includes mounting screws and wall plugs.

Model NoSKC200
Key Capacity:200
Nett Weight:9.32Kg
Overall Size (W x D x H):375 x 140 x 550mm

Type Cabinet
Key Capacity 200
Lifetime Warranty No
Locking Mechanism Key
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot