Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Key Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Seamless steel construction with durable coating for corrosion resistance. High quality cylinder type lock with tumbler security system. Piano hinged door with catch plate gives added security. Supplied with number tags. Includes mounting screws and wall plugs. Colour-coded key tags not included.
Model No | SKC836 |
Key Capacity: | 36 |
Nett Weight: | 1.58Kg |
Overall Size (W x D x H): | 240 x 80 x 300mm |
Type | Cabinet |
---|---|
Key Capacity | 36 |
Lifetime Warranty | No |
Locking Mechanism | Tumbler |
Material | Steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In