Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £133.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty steel construction with twin locking bolts. Powder coated finish to help prevent corrosion. Compact design, pre-drilled holes and security fixings allow safe to be fixed to the floor or to the wall and hidden away discreetly. Includes two shelves to help utilize the area inside the safe. Supplied with two keys.
Model No | SKS04 |
External Dimensions (W x D x H): | 350 x 330 x 500mm |
Internal Dimensions (W x D x H): | 345 x 310 x 495mm |
Nett Weight: | 18.40Kg |
Shelf Quantity: | 2 |
Slot Size (W x H): | n/a |
Thickness Wall/Door: | 2/4mm |
Type | Key lock safe |
---|---|
Depth | 330mm |
Height | 500mm |
Lifetime Warranty | No |
Material | Steel |
Width | 350mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In