Sealey SM1302 Variable Speed Scroll Saw 406mm Throat 230V

Standard range
Order Code:

89-4961

Brand: Sealey MPN: SM1302 EAN-13: 5024209869713
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Quality cast rounded table, suitable for precise and intricate cuts. Features parallel arm design and quick blade changing system. Variable speed operation to cut multiple types of material. Fitted with adjustable safety guard and flexible dust blower to keep a dust-free work area. Supplied with a pinned blade.

Model NoSM1302
Maximum Cut:50mm
Motor Power:120W
Nett Weight:10.08Kg
Speed:400-1600spm
Stroke:15mm
Supply:230V
Table Size:410 x 255mm
Table Tilt:0-45°
Throat Depth:406mm

Type Variable speed scroll saw
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 17, 2018 Question by: Rapid Customer | Product code: 89-4961
Q. Can this be used off of a standard british house hold plug or does it need to have a converter?
A. Hi Lee, thank you for your question. The manual states it is fitted with a UK 13A 3 pin plug.


Monday, November 30, 2015 Question by: Rapid Customer | Product code: 89-4961
Q. Just a quick question. What blades do you recommend for this machine?
A. Hi Charles, thank you for your question. Any of these blades can be used with this saw.

Reviews


Be the first to submit a review

Trustpilot