Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Flexible bandsaw blades with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.
Model No | SM1303B14 |
Application(s): | SM1303 |
Blade Size(s): | 1400 x 6.5 x 0.35mm |
Nett Weight: | 0.02Kg |
Tooth Pitch: | 14tpi |
Type | Metal, plastic, wood |
---|---|
Length | 1.4m |
Lifetime Warranty | No |
Teeth Per Inch | 14 |
Width | 1/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In