Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £251.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully approved to current CE directives. Steel chassis with locking blade wheel covers. Smooth operation by bearing mounted blade wheels and belt drive induction motors. Micro switches prevent operation when either blade wheel cover is open. No-volt release switches prevent uncontrolled blade re-start after power interruption. Two speed operation enables bandsaw to cut multiple types of materials. Fitted with tilting tables for cutting compound mitres. Fully adjustable blade tracking and tensioning for precise cutting action. Features quick adjusting rip fence, mitre gauge, dust extraction port, blade wheel brushes and push sticks. Supplied with metal stand.
Model No | SM1304 |
Blade Length: | 1712mm |
Cutting Speed: | 400/730m/min |
Dust Extraction Diameter: | Ø40mm |
Maximum Cutting Height: | 100mm |
Motor Power: | 370W |
Nett Weight: | 31.08Kg |
Supply: | 230V |
Table Size: | 340 x 335mm |
Table Tilt: | 0-45° |
Throat Depth: | 245mm |
Type | Bandsaw |
---|---|
Power | 370W |
Blade Length | 1.712m |
Capacity | 245mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In