Sealey SM1306 Professional Bandsaw 335mm

Standard range
Order Code:

89-4959

Brand: Sealey MPN: SM1306 EAN-13: 5024209851831
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Fully approved to current CE directives. Steel chassis with locking blade wheel covers. Smooth operation by bearing mounted blade wheels and belt drive induction motors. Micro switches prevent operation when either blade wheel cover is open. No-volt release switches prevent uncontrolled blade re-start after power interruption. Two speed operation enables bandsaw to cut multiple types of materials. Fitted with tilting tables for cutting compound mitres. Fully adjustable blade tracking and tensioning for precise cutting action. Features quick adjusting rip fence, mitre gauge, dust extraction port, blade wheel brushes and push sticks. Supplied with metal stand.

Model NoSM1306
Blade Length:2400mm
Cutting Speed:540, 660m/min
Dust Extraction Diameter:Ø100mm
Maximum Cutting Height:165mm
Motor Power:750W
Nett Weight:93.35Kg
Supply:230V
Table Size:500 x 400mm
Table Tilt:0-45°
Throat Depth:335mm

Type Bandsaw
Power 750W
Blade Length 2.4m
Capacity 335mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot