Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Comus SM20SW Proximity Heavy Casing
Image Representative of Range

Comus SM20SW Proximity Heavy Casing

Order Code:  

78-2080

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: SM20SW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.34
10+ £3.03
25+ £2.62
50+ £2.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time
A heavy duty proximity switch in a strong rectangular housing. The slim line design and large operating gap makes this an easy switch to fit.
  • 100V DC Switching voltage
  • 0.5A Switching current
  • 10W Switching capacity
  • Form A (SPST NO)
  • Working temperature -25°C to +70°C
  • Cable connection
  • 0.15R Contact resistance
  • Plastic housing
Connection Cable
Contact Configuration NO
Material Plastic
Operating Temperature -25 to +70°C
Operating Voltage (DC) 100V
Output N/A
Protection Type UL
Sensor Type Proximity
Size N/A
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review