Sealey SM2503 Mini Lathe and Drilling Machine

Standard range
Order Code:

89-2770

Brand: Sealey MPN: SM2503 EAN-13: 5024209625852
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1036.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

Bench mounting multifunction mini drill, mill and lathe with variable speed giving flexibility to handle most materials. Features two 150W motors, one to operate the drill/mill and the other to power the lathe. The lathe cutting feed can be power driven or advanced manually. Thread cutting may also be undertaken with the optional thread cutting kit. Supplied with Metric graduated scales and all necessary tools required for setting and adjusting. An optional stand is also available (89-2814).


Model NoSM2503
Nett Weight:39.2kg
Specification - Cutting:
Swing Over Bed:140mm
Distance Between Centres:250mm
Spindle Hole Taper:MT2
Cross Slide Travel:61mm
Tailstock Taper:MT1
Spindle Speed (Variable):100-2000rpm
Range of Metric Threads:5 Pitches (0.5-1.25mm)
Specification - Drilling:
Maximum Drilling/Milling Capacity:10mm
Drilling/Milling Spindle Travel:30mm
Drilling/Milling Spindle Speed:100-1300rpm
T-Slot:8mm
Distance from Spindle to Table:180mm
Distance from Spindle Centre to Column:100mm
Motor Power:2 x 150W - 230V
Weight:39.2kg
Lifetime Warranty No
Power 2 x 150W
Spindle Speed 100 to 1300rpm
Weight 50kg

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 16, 2019 Question by: Rapid Customer | Product code: 89-2770
Q. Hi Could you please let me know if you can use the lathe & mill with collets. Thanks Paul
A. Hi Paul, thank you for your question. A collet set is available for use with this under 89-2772.


Wednesday, March 27, 2019 Question by: Rapid Customer | Product code: 89-2770
Q. Hi. What is the distance between centres and the maximum turning diameter ?
A. Hi Barrie, thanks for your question. The distance between centres is 250mm. The unit should be capable of a work piece of 280mm (depending on the work piece and how the chuck will hold this.) The figure that is listed as the “swing over bed” is in short, the distance from the centre of the chuck to the bed. As this is only one way you can double to get the make work piece diameter. We hope this helps.


Tuesday, March 29, 2016 Question by: Rapid Customer | Product code: 89-2770
Q. Hello, What are the dimension for the Sealey SM2503 Mini Lathe & Drilling Machine?
A. Hi Thomas, thanks for your question. The dimensions are as follows: L - 700mm; W - 430mm; D - 575mm.

Reviews


Be the first to submit a review

Trustpilot