Sealey SM2503A Metalworking Mini Lathe 250mm

Standard range
Order Code:

84-0741

Brand: Sealey MPN: SM2503A EAN-13: 5054511046281
Qty Unit Price (Ex VAT)
1+ £712.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2025

Bench mounting miniature lathe, small enough to fit into the corner of a workshop and light enough to be truly portable. Construction is predominately cast iron and steel. Fitted with 150W high torque motor. The capacities are 150mm swing over bed and 250mm between centres. Features variable speed control, manual or powered lead screw feed and over-load protection. Supplied with Ø80mm 3-jaw self centring chuck, tailstock centre and service tools. Option to upgrade with a mill/drill head - see 84-0748

Order Code84-0741
Nett Weight:26.2kg
Swing Over Bed:150mm
Distance Between Centres:250mm
Spindle Hole Taper:MT2
Cross Slide Travel:50mm
Tailstock Taper:MT1
Spindle Speed (Variable):100-2000rpm
Range of Metric Threads:5 Pitches (0.5-1.25mm)
Motor Power:150W - 230V
Weight:26.2kg

Height N/A
Length N/A
Lifetime Warranty No
Power 150W
Spindle Speed 100 to 2000rpm
Weight 23kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot