Sealey SM46 Dust and Chip Extractor 1hp 230v

Standard range
Order Code:

89-2842

Brand: Sealey MPN: SM46 EAN-13: 5024209205078
  • Quickly find another product in this range by Weight:

    28000g 46000g
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Mobile workshop extractor suitable for attachment to most static workshop machines including bandsaws, table saws, scroll saws, planers and sanders. Supplied with 2m of Ø100mm suction ducting.

Model NoSM46
Airflow:500cfm
Flex Hose Diameter:Ø100mm
Flex Hose Length:2m
Impeller Diameter:Ø230mm
Intake Diameter:Ø100mm
Motor Power:750W
Nett Weight:24.5kg
Supply:230V

Type Chip extractor
Drilling depth N/A
Drilling diameter N/A
Lifetime Warranty No
Weight 28000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot