Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £214.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Mobile workshop extractor suitable for attachment to most static workshop machines including bandsaws, table saws, scroll saws, planers and sanders. Supplied with 2m of Ø100mm suction ducting.
Model No | SM48 |
Airflow: | 500cfm |
Flex Hose Diameter: | 100mm |
Flex Hose Length: | 2m |
Impeller Diameter: | 230mm |
Intake Diameter: | 100mm |
Motor Power: | 750W |
Nett Weight: | 21kg |
Supply: | 230V |
Type | Chip extractor |
---|---|
Drilling depth | N/A |
Drilling diameter | N/A |
Lifetime Warranty | No |
Weight | 21000g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In