Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £400.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty cast base and horizontal/vertical cutting arm. Saw base features integral mitring vice with scale of 45° to 90° for angle cutting and fully adjustable precision blade guides for accurate cutting and longer blade life. Stand is fitted with two wheels.
Model No | SM5 |
Nett Weight: | 60kg |
Capacity 90º - Round: | Ø115mm |
Capacity 90º - Square/Rectangular (H x W): | 100 x 150mm |
Capacity 45º - Round: | Ø60mm |
Capacity 45º - Square/Rectangular (H x W): | 100 x 60mm |
Blade Size: | 1638 x 13 x 0.63mm |
Blade Speeds: | 18, 30, 48m/min |
Motor Power: | 375W |
Supply: | 230V |
Weight: | 60kg |
Type | Bandsaw |
---|---|
Power | 375W |
Blade Length | 1.638m |
Capacity | 150mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In