Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wet stone for use with Model No. SM521.
Model No | SM521GW200W |
Bore: | Ø20mm |
Grinding Speed: | 130rpm |
Nett Weight: | 2.44Kg |
Size: | Ø200 x 40mm |
Voltage | N/A |
---|---|
Type | Wheel |
Lifetime Warranty | No |
Power | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In