Sealey SM65 Metal Cutting Bandsaw 150mm 230v with Mitre and Quick Lock Vice

Standard range
Order Code:

89-2848

Brand: Sealey MPN: SM65 EAN-13: 5024209266628
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £482.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Features swivel arm facility to aid angle cutting of long pieces of stock in confined workshop. Supplied with quick action vice - push the jaw up to the workpiece and then pull the cam action lever to lock. Fully adjustable precision blade guides for accurate cutting and longer blade life. Supplied with anti-vibration feet and workshop stand.


Model NoSM65
Nett Weight:60.10kg
Capacity 90º - Round:Ø105mm
Capacity 90º - Square/Rectangular (H x W):105 x 150mm
Capacity 45° - Round:Ø100mm
Capacity 45º - Square/Rectangular (H x W):85 x 65mm
Blade Size:1638 x 13 x 0.63mm
Blade Speeds:18, 30, 48m/min
Motor Power:375W
Supply:230V
Weight:60kg
Type Swivel arm bandsaw
Power 375W
Blade Length 1.638m
Capacity 150mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot