Sealey SMS216 Double Sliding Compound Mitre Saw Ø216mm

Standard range
Order Code:

94-3246

Brand: Sealey MPN: SMS216 EAN-13: 5054511918939
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Powerful 1800W motor. Features integral aluminium workpiece supports which store inside the aluminium base to save space and prevent loss. Fitted with a 36-tooth TCT blade for fresh wood. Can be fitted with Model No. SMS216B multipurpose blade for use with mild steel, aluminium and wood with nails. Features double slides which can be locked at different lengths allowing greater control over the desired length of cut. Max cut of up to 310mm at 0° bevel. Unit is also fitted with a powerful LED work light and laser guide to help produce accurate cuts. Supplied with workpiece clamp, dust extraction bag and fitted with carry handle. Features locking increments at Mitre stops 0°,15°, 22.5°, 30°, 45° Left & Right.
  • Powerful 1800W motor.
  • Features integral aluminium workpiece supports which store inside the aluminium base to save space and prevent loss.
  • Fitted with a 36-tooth TCT blade for fresh wood.
  • Can be fitted with Model No. SMS216B multipurpose blade for use with mild steel, aluminium and wood with nails.
  • Features double slides which can be locked at different lengths allowing greater control over the desired length of cut.
  • Max cut of up to 310mm at 0° bevel.
  • Unit is also fitted with a powerful LED work light and laser guide to help produce accurate cuts.
  • Supplied with workpiece clamp, dust extraction bag and fitted with carry handle.
  • Features locking increments at Mitre stops 0°,15°, 22.5°, 30°, 45° Left & Right.
  • Cross Cut (0° Bevel x 0° Table): 65 x 310mm.
  • Mitre Cut (0° Bevel x 45° Table): 65 x 215mm.
  • Bevel Cut (45° Bevel x 45° Table): 38 x 215mm.
  • Model No. SMS216
Type Compound mitre saw
Bore 30mm
Diameter 216mm
Lifetime Warranty No
Power Rating 1450W
Supply Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot