Trend SNAP/CS/SET Countersink Set, 5 Piece

Standard range
Order Code:

97-4653

Brand: Trend MPN: SNAP/CS/SET EAN-13: 5027654512470
Qty Unit Price (Ex VAT)
1+ £29.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

The Trend Countersink Set contains five heat treated tool steel countersinks with hex shafts. They are fitted with High Speed Steel drill bits to cover the full range of screw sizes and are self clearing.

They are adjustable for different length screws and will produce a 9.5mm (3/8in) or 12.7mm (1/2in) diameter counterbored hole to fit standard woodplugs. Contains:

1 x 2.0mm (5/64in) Drill and C/S Size No.4.
1 x 2.4mm (3/32in) Drill and C/S Size No.6.
1 x 2.8mm (7/64in) Drill and C/S Size. No.8.
1 x 3.2mm (1/8in) Drill and C/S Size. No.10.
1 x 3.6mm (9/64in) Drill and C/S Size. No.12.

Fitted with High-Speed Steel drill bits to cover the full range of screw sizes and are self clearing.


Type Countersink bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot