Trend SNAP/TH2/SET Tool Holder Bit Set, 60 Piece

Standard range
Order Code:

97-4680

Brand: Trend MPN: SNAP/TH2/SET EAN-13: 5027654517697
Qty Unit Price (Ex VAT)
1+ £103.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/01/2025

Heavy-duty fabric tool holder available with assorted Snappy tools.

Standard Quick Chuck, Masonry bits 5,6,7 & 8mm, Drill bit guide No.6, No8.
Drills 1,2,3,4,5,6 & 7mm, Auger bits 10 & 13mm, Flat bits 16, 19, 22, 25 & 30 mm.
Drill countersinks 2.5, 3.25 & 3.5mm, Deburrer/countersink, Hole enlarger.
Square drive adapter 1/4,3/8 & 1/2in, Screwdriver bit Pozi No.1,2,3.
Magnetic drivers 6, 8, 10 & 12 mm. A/F, Snappy Pencil
Insert bits Magnetic bit holder (including 5 slotted 3 Pozi, 3 Phillips, 6 hex & 6 Torx).


Type Bit set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot