Light Stitches Soft Switch and Conductive Thread Kit Pink LEDs

Standard range
Order Code:

87-6128

Brand: Light Stitches MPN: SWP EAN-13: 0761856617803
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

These new Light Stitches Soft Switch Kits are a development of our best selling conductive thread kits. This version includes an extra self-adhesive pad which allows the user to make a reliable switch which can then be incorporated into a textiles project to turn on the two pink LEDs.

Ideal for creating cute noses, flowers, or polka dots; the only limit is your imagination.


This kit includes:
  • Soft switch pad
  • 2 metres of conductive thread
  • 2 pink LEDs
  • Battery and battery holder

This same system is used in the Light Stitches Monster Kits, where the soft switch is fixed into the hand of the Monster so when squeezed, the eyes light up.
Type Switch & LEDs kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot