Rapid Solar Motor Worm Drive Gear Box

Standard range
Order Code:

06-1592

Brand: Rapid MPN: TG1-010A
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

A worm drive gearbox in an aluminium housing powered by a solar motor.


  • Shaft length 125mm approx
  • Speed (approx) 46rpm @6V




Type Worm-drive gearbox
Colour Aluminium
Speed (Max Torque) 46rpm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, April 10, 2018 Question by: Rapid Customer | Product code: 06-1592
Q. Hi I need to know the speed at which the solar motor turns on item 06-1592. Thanks
A. Hi Mark, thank you for your question. At 6V, the speed is approximately 46rpm.


Wednesday, March 7, 2018 Question by: Rapid Customer | Product code: 06-1592
Q. : 06-1592 how many teeth does the worm wheel on this product have please.
A. Hi Mark, thank you for your question. Looking at the stock physically there are 5 complete teeth on the worm.

Reviews


Be the first to submit a review

Trustpilot