Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TruConnect 9 Way Solder Lug, D-Type Plug Connector, Turned Pin
Image Representative of Range

TruConnect 9 Way Solder Lug, D-Type Plug Connector, Turned Pin

Order Code:  

15-0500

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0500 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £2.84
50+ £2.19
500+ £1.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
810 in Stock, despatched same dayAdditional quantity lead time 4 months

Buy Solder Lug Plug 9-Way Turned Pin from TruConnect - a professional D plug with 9 ways, straight orientation, 2.77mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Male
Connection Solder
Number of Pins 9
Number of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review