Eisco Sorting Sieves (Set of 6)

Standard range
Order Code:

52-3490

Brand: Eisco MPN: BI0139
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 6 months

A set of six nesting sieves with plastic frames and stainless steel mesh. The 6 sieves have varying sizes of mesh for sorting samples by particle size. Ideal for separating soil samples, etc.


  • Mesh sizes #5 (4000 micron), #10 (2000 micron), #35 (500 micron), #60 (250 micron), #120 (125 micron), #230 (63 micron)
  • Diameter 165mm
  • Complete with receiving pan and lid
  • Supplied as a set of 6
  • Eisco type BI0139
Type Sorting sieves

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot