AF SPA100 Safe Pads - Isopropanol Cleaning Pads - Single

Standard range
Order Code:

87-0900

Brand: AF MPN: SPA100SINGLE
  • Quickly find another product in this range by Quantity:

    1 100
Qty Unit Price (Ex VAT)
4+ £0.500
28+ £0.439
100+ £0.400
500+ £0.368
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,898 in stock, despatched same dayAdditional quantity lead time 14 days

Cleaning pads containing soft, non-woven, lint-free material pre-saturated with 100% isopropanol.


  • Wipe size: aaprox. 210 x 138mm
  • Sold singly
  • Warning: contents are flammable and the product should be used in a well ventilated area
  • Electrolube Part No. SPA100
Type Lint-free pads
Quantity 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, May 31, 2017 Question by: Rapid Customer | Product code: 87-0900
Q. What is the size of the wipes?
A. Hi Henrik, thank you for your question. The wipe material is non-woven wet fabric; wipe width: 138mm; wipe length: 210mm.

Reviews


Be the first to submit a review

Trustpilot