Topstore Space Bin Container 320 x 495 x 390mm - Pack Of 5

Standard range
Order Code:

14-1770

Brand: Topstore MPN: E54SB/5
  • Country of Origin: Belgium
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Topstore Space Bin Containers are large, robust polypropylene containers that can either be stacked or nested.


  • External dimensions 320 x 495 x 390mm
  • Internal dimensions 320 x 440 x 340mm
  • Ideal keeping goods separated
  • Good visibility of contents when stacked
  • Space saving
  • Capacity: 50 litres, each container
  • Maximum stack height: 5 containers
  • Maximum total stack load: 50kg
  • Supplied in packs of 5
  • Topstore type E545SB/5
Colour N/A
Height 390mm
Length 320mm
Material Polypropylene
Width 495mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot