Rapid Spirit Lamp Bulb 60ml

Standard range
Order Code:

52-1278

Brand: Rapid MPN: CH10642/1
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 6 months

A glass spirit lamp that is bulb-shaped and has a metal wick holder.


  • Screw-on type wick holder
  • Glass top cover
  • Superior quality
  • Capacity 60ml
  • Dimensions - height: 77.30mm; diameter: 67.50mm
  • Cap: height - 47.4mm; Diameter - 40.3mm
Type Spirit lamp
Fuel Spirit

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 22, 2019 Question by: Rapid Customer | Product code: 52-1278
Q. Good day, Would these be suitable for use with vegetable oil? Thanks for your help.
A. Hi C King, thank you for your question. They are designed for spirits. We have never tested with vegetable oil, it may be too thick and slow to be absorbed via the wick.

Reviews


Be the first to submit a review

Trustpilot