Ampflow Sprocket and Key for E30 and A28 Motors

Order Code:

37-0289

Brand: Ampflow MPN: Sprocket 9B UPC-12: 677355364103
  • Country of Origin: China

Discontinued


These sprockets have a 12.7mm (½in.) bore to fit Ampflow E30 and A28 motors and are supplied with a suitable key.

The sprockets have 9 teeth and work with #35 roller chain.


Type Drive belt sprocket
Bore Diameter 12.7mm
Material Steel
No Load Current N/A
Number of Teeth 9
RPM N/A
Shaft Diameter 12.7mm
Stall Torque N/A
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot