Rapid Square Strip Balsa Pack

Standard range
Order Code:

06-1229

Brand: Rapid MPN: 06-1229
  • Country of Origin: Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

Packs of square Balsa in a range of sizes.


  • Length 450mm
  • 30x 1.6, 2.4, 4.8 and 6.4mm square
  • 20x 3.2mm square
  • 10x 9.6 and 12.6mm square
  • Supplied as a pack of 160 pieces
Length 450mm
Shape or type Square
Thickness or Diameter Varies
Width Varies
Wood Type Balsa

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 27, 2019 Question by: Rapid Customer | Product code: 06-1229
Q. Can I get a pack of 160 with just one dimension. 9.6mm square and length 1m.
A. Hi Imran, thank you for your question. We only offer the assorted size wood packs.

Reviews


Be the first to submit a review

Trustpilot