Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £753.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Semi-automatic spot welder. Composite casing and handle reduce heat transfer for operator comfort. Die-cast aluminium head and chassis reduces overall weight for improved handling. Integral synchronous timer enables adjustable spot time of between 0.1 and 1.2 seconds. Fully adjustable jaw pressure from 40kg to 120kg enables close control of weld quality. Supplied with 120mm welding arms, electrodes and side handle.
Model No | SR122 |
Net Weight: | 10.5kg |
Supply: | 230V |
Capacity: | 1 + 1mm |
Maximum Absorbed Power: | 6kW |
Mains Fuse: | 16A |
Welding Current (Maximum): | 3800A |
Duty Cycle: | 1.5% |
Insulation Class: | B |
Weight: | 10.5kg |
Type | Spot welder |
---|---|
Lifetime Warranty | No |
Size | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In