Sealey SR20 Stud Welder with Slide Hammer

Order Code:

89-2859

Brand: Sealey MPN: SR20 EAN-13: 5024209211314

Discontinued


A welder of exceptionally quality for fast, efficient body repairs. Removes dents quickly, without holes or the need to remove interior trim. Amazing pulling power - even on heavier gauge panels. Welds on washers and nails. Supplied in heavy-duty storage case.

Model NoSR20
Nett Weight:4.9kg
Contents:Welding Gun, Slide Hammer, Electrodes for Welding, Nails; 2mm (x200), 2.5mm (x200), Washers; Ø16mm (x50), Washer Hook & Washer Extension Electrode, Heavy-Duty Case
Supply:230V
Mains Fuse:16A
Power @ 50%:0.8kW
Maximum Welding Power:6kW
Maximum Short Circuit Current:2500A
Weight:4.9kg

Type Stud welder
Lifetime Warranty No
Size N/A

Questions


*Question functionality currently disabled


Tuesday, February 13, 2018 Question by: Rapid Customer | Product code: 89-2859
Q. Is this suable for welding stainless steel m3 x 10mm studs to .5mm stainless steel plate? thanks Steve
A. Hi Stephen, thank you for your question. Sealey only recommend the use of their studs as they are designed for this stud welder, these are shown on page 3 of the manual under consumables.

Reviews


Be the first to submit a review

Trustpilot