Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO SRKE-1CT-SL-24VDC 24V SPCO Automotive Relay SRK

Order Code:  

60-1914

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRKE-1CT-SL-24VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.55
25+ £3.58
50+ £3.31
100+ £3.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for lead times
45 in Stock, despatched same dayAdditional 48 due on 18/12/2024

A relay that has SPCO contacts and is suitable for automotive use. Additional features include sealed construction, PC board terminals and a switching capacity of up to 45A.


  • 45A Switching capacity
  • SPCO contacts
  • PC Board terminals
  • Sealed construction
  • 24V DC coil voltage
  • Silver tin oxide contacts
  • IMO type SRK
Coil Resistance 360Ω
Coil Voltage 24V
Contact Configuration SPCO
Height 26.5mm
Length 22mm
Mounting Type PCB
Operating Temperature -40 to +125°C
Switching Voltage 75V
Width 22.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review