IMO SRRHN-1CN-SL-24VDC 24VDC 12A Miniature High Power SPCO Relay

Standard range
Order Code:

60-2018

Brand: IMO MPN: SRRHN-1CN-SL-24VDC
Qty Unit Price (Ex VAT)
1+ £3.20
25+ £2.38
50+ £2.33
100+ £2.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 10 months

This miniature, high power relay features a low height, sealed construction.


  • SPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved
Coil Resistance 1440Ω
Coil Voltage 24V
Contact Configuration SPCO
Height 12.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 12A
Switching Power 4000VA
Switching Voltage Max (AC) 250V
Type SRRHN-1CN
Width 15.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot