Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO SRZ-1CT-DL-12VDC 12VDC SPCO Automotive Relay SRZ

Order Code:  

60-1910

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRZ-1CT-DL-12VDC Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.56
25+ £3.13
50+ £2.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
154 in Stock, despatched same dayAdditional quantity lead time 6 months

Plug-in SPCO relay that is suitable for automotive use and has a switching capability of 30A.


  • 30A Switching capability
  • SPCO Contacts
  • Dust cover
  • 12V DC coil voltage
  • Silver tin oxide contacts
  • IMO type SRZ
Coil Resistance 90Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 15.5mm
Length 23mm
Mounting Type Plug-in
Operating Temperature -40 to +125°C
Switching Voltage 27V
Width 24mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 February 2012 Question by: Rapid Customer | Product code: 60-1910
Q. Do you sell a base suitable for this relay?
A. Thank you for your question. Unfortunately at the time of writing we do not sell a suitable base for this relay.

Reviews


Be the first to submit a review