Armorgard SS7 CuttingStation™ Chopsaw Work Bench

Extended range
Order Code:

95-0990

Brand: Armorgard MPN: SS7 EAN-13: 5060452082059
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £3054.03   £3031.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard SS7 is a go-anywhere, multi-purpose cutting station with unrivalled safety features to minimise vibration, sparks, noise and dust. The Armorgard CuttingStation™ is a unique purpose-built work station for cutting lengths, such as conduit, timber, cable tray and pipe. There is an expandable working area to accommodate mitre saws and cutaway sides for easier handling of longer lengths. Improved support arms are now quicker and easier to change between four different configurations.

Integral health and safety features include rubber matting, fire-rated, noise-cancelling foam and PVC screens to contain sparks. Extraction and air filtration units can easily be fitted and a roomy, lockable cupboard provides secure storage. Its improved lighting position provides increased productivity.

It has a recessed 110V inlet power supply and 2 x 110V internal sockets.

Specification

External (WxDxH): 1360 x 750 x 1900mm.
Internal Base (WxDxH): 1135 x 710 x 550mm.
Weight: 175kg.


Type Work bench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot