Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Manufactured from heavy gauge steel with seam welded joints. Folded lips add strength and rigidity. Enamel finish helps prevent corrosion. Box may be secured with a padlock hidden in recess at the front. Features two heavy-duty handles on either end of box for manoeuvrability. Lid is secured with locked arm when open. Fitted with welded feet allowing unit to be moved by forklift. Feet have pre-drilled holes for the option of securing in one place. Suitable for secure storage of tools and heavy equipment, on site, in the workshop or at home.
Model No | SSB01 |
Nett Weight: | 62.50Kg |
Specification (W x D x H): | 1220 x 610 x 700mm |
Weight: | 62.5kg |
Type | Truck box |
---|---|
Drawers | None |
Lifetime Warranty | No |
Width | 1.22m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.