Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £324.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extension kit to be used with SSCL1 & SSCL3, further increases platform height to 5.15m and working height to 7.15m. Constructed from robust aluminium with anodized finish for durable corrosion resistance.
Model No | SSCL4 |
Depth: | 860mm |
Description: | Extension Pack 4 |
Maximum Capacity: | 200kg |
Maximum Platform Height: | 5.15m** |
Maximum Working Height: | 7.15m** |
Nett Weight: | 10kg |
Note: | **Only when used with SSCL1 & SSCL3. |
Width with Support Legs: | 3810mm** |
Width: | 1780mm |
Type | Scaffold stand |
---|---|
Capacity | 200kg |
Lifetime Warranty | No |
Material | Aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In