Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Superbly balanced spray gun suitable for applying finishing coats. Supplied with cam action suction pot and fitted with air regulator control. Suitable for use with water based paints. Alternative set-up available separately.
Model No | SSG1 |
Air Consumption: | 7-12cfm |
Available Set-Up(s): | 2mm |
Nett Weight: | 1.12Kg |
Pot Capacity: | 900ml |
Recommended Air Pressure: | 30-70psi |
Standard Set-Up: | 1.8mm |
Type | Spray gun suction feed |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.