Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Ideal for applying base coats. Features adjustable paint flow and fan width controls. Supplied with aluminium cam action suction feed pot. Suitable for use with water based paints. Alternative set-ups available separately.
Model No | SSG401 |
Air Consumption: | 5-11cfm |
Available Set-Up(s): | 1.2, 1.8, 2, 2.2, 2.5mm |
Nett Weight: | 0.71Kg |
Pot Capacity: | 1000ml |
Recommended Air Pressure: | 50psi |
Standard Set-Up: | 1.5mm |
Type | Spray gun suction feed |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.