Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideal for applying undercoats, primers and adhesives. Features adjustable paint flow and fan width controls. Supplied with composite gravity feed pot. Suitable for use with water based paints. Alternative set-ups available separately.
Model No | SSG501 |
Air Consumption: | 4.5-8cfm |
Available Set-Up(s): | 1.5, 1.8mm |
Nett Weight: | 0.44Kg |
Pot Capacity: | 600ml |
Recommended Air Pressure: | 50psi |
Standard Set-Up: | 2.2mm |
Air Pressure | 50psi |
---|---|
Capacity | 600ml |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In