Sealey SSP233 Fibreglass Spark Proof Welding Blanket 2000 x 1000mm

Standard range
Order Code:

89-8480

Brand: Sealey MPN: SSP233 EAN-13: 5054630412813
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Glass fibre blanket treated with a mineral based aqueous dispersion. Will withstand temperatures of up to 1000°C. Protects against the spray of sparks from welding and cutting applications.

Model NoSSP233
Nett Weight:2.30Kg
Size (W x H):2000 x 1000mm

Type Blanket
Lifetime Warranty No
Material Fibreglass
Size 2000 x 1000mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot