Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Comfortable leather welding apron with ties.
Model No | SSP/LWA |
Nett Weight: | 0.45Kg |
Size (W x H): | 600 x 900mm |
Type | Apron |
---|---|
Lifetime Warranty | No |
Material | Leather |
Size | 900 x 600mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In