Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty tubular steel construction drum trolley. Ideal for moving full 205L drums easily and safely. Features spring loaded mechanism ensuring stability and control whilst under load. Fitted with four wheels for moving easily over uneven surfaces. Features bracing strap to ensure load is secure. Unit can lay flat to enable use as a stillage.
Model No | ST35 |
Nett Weight: | 38.2Kg |
Size (W x D x H): | 550 x 560 x 1600mm |
Capacity | 205L |
---|---|
Lifetime Warranty | No |
Type | Drum trolley |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In