Sealey ST5R Silicone Repair Tape 5mtr Red

Standard range
Order Code:

84-0070

Brand: Sealey MPN: ST5R EAN-13: 5054511003079
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Silicone repair tape used for covering electrical repairs to help create a moisture barrier. Can also be used as a temporary fix on household water pipes and car radiator pipes. Self-fusing and remains flexible.

Not be used with Petrol, Diesel or Brake Fluid.


Model NoST5R
Colour:Red
Electrical Insulation:8000V
Length:5m
Nett Weight:0.10Kg
Temperature Range:-50°C to +260°C
Tensile Strength:950psi
Width:25mm
Type Repair tape
Length 5m
Lifetime Warranty No
Material Silicone
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot