Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.96 |
5+ | £26.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.
Type | Contactor |
---|---|
Current Rating | 32A |
Number of Poles | 3 |
Power Rating | 10kW |
Voltage Rating | 660 to 690V |
To use this facility please Sign In.
Sign In