IMO Standard Contactor MC18N-S-10230AC

Order Code:

28-4012

Brand: IMO MPN: MC18N-S-10230AC

Discontinued


The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.


  • MC18N-S-10230
  • Contactor 3 Pole Open 7.5kW
  • 18A AC3, 1 Normally Open
  • Auxiliary, 230V AC Coil
  • Overload = MCOR-1-...
Type Contactor
Current Rating 32A
Number of Poles 3
Power Rating 10kW
Voltage Rating 660 to 690V

Reviews


Be the first to submit a review

Trustpilot