StarTech USB2AA2M 2m USB 2.0 A To A Cable - M/M

Standard range
Order Code:

19-8917

Brand: StarTech.com MPN: USB2AA2M EAN-13: 0065030845441
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 23/12/2024

The StarTech.com USB2AA2M 2m USB 2.0 cable features 2 x USB A male connectors, delivering a dependable way to connect your PC to a USB hub, or connect USB 2.0 peripherals to a USB hub. Fully rated to USB 2.0 performance specifications, this high quality USB cable is backed by StarTech.com's lifetime warranty.


  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Backward compatible with USB 1.1
  • High quality USB A male connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB A (4-pin) male
  • Manufacturer's part no.: USB2AA2M
Type Lightning to USB cable
Colour White
Connector A USB 2.0 A male
Connector B USB 2.0 A male
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot