StarTech USB2AAEXT15M 15m USB 2.0 Active Extension Cable - M/F

Standard range
Order Code:

19-8921

Brand: StarTech.com MPN: USB2AAEXT15M EAN-13: 0065030846974
  • Quickly find another product in this range by Length:

    5m 10m 15m 20m
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/12/2024

The StarTech.com USB2AAEXT15M 15m Active USB 2.0 Extension Cable offers 1 x USB A male connector and 1 x USB A female connector, providing an active extension for USB 2.0 devices of up to 10m. The active USB 2.0 extension cable is an all-in-one cable for overcoming distance and power source limitations. It incorporates bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 4 x of these cables can be daisy-chained together, allowing for a total USB extension of up to 40m. If necessary, the USB device can be powered from a wall outlet using the provided Universal AC power adaptor.

Backed by StarTech.com's 2-year Warranty.


  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Either USB bus-powered or via included AC adaptor
  • Blue LED indicator x1 for Extension Cable and USB port connection status monitoring
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 15m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB A (4-pin) female
  • Connector plating: Nickel
  • Plug type: H
  • Manufacturer's part no.: USB2AAEXT15M

Supplied with: 15m USB 2.0 active extension cable - M/F, universal power adaptor.

Cascade up to 4 x USB2AAEXT15M devices together for further extension.

Type USB active extension cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 A female
Length 15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot