Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Status SEM1600/B Load Cell Signal Conditioner

Order Code:  

65-1522

  Copy to clipboard
Brand: Status Instruments  Copy to clipboard MPN: SEM1600/B Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £177.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A smart powered bridge amplifier that is designed for use with load cells or strain gauges. The unit converts the input signal into a process value and output either a voltage, bipolar voltage or active/passive current re-transmission signal. The unit works with either an AC or a DC power supply, making the device ideal for battery operation. Two front panel push buttons are provided that can be configured to perform one of two functions or be disabled. A USB port on the front of the unit is used for configuration, together with a simple to use menu driven software configuration tool.


  • Ratiometric measurement enables high stability
  • High precision input stage
  • Bridge excitation voltage 5V
  • Up to 4 bridges may be connected to the input
  • Volt free contact for tare setting
  • DIN Rail enclosure
  • AC/DC power supply
  • IP65 Protection
Input Type -7.6 to +7.6mV/V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review