Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Status SEM1600/T PT100 Thermocouple and Potentiometer Signal Conditioner

Order Code:  

65-1524

  Copy to clipboard
Brand: Status Instruments  Copy to clipboard MPN: SEM1600/T Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £178.17
5+ £159.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A DIN rail mounting smart signal conditioner that accepts resistance or mV inputs from RTD, slidewire or thermocouple sensors. The output stage is either a voltage, bipolar voltage or current re-transmission signal. A high efficiency SMPS is fitted as standard and supply is either AC or DC. A USB port is fitted to aid the configuration process, allowing easy connection to a PC and the free configuration software.


  • 22-Segment user linearisation
  • Sensor offset and output alignment
  • Adjustable input filter
  • USB programmable
  • IP65 Protection
  • AC/DC Power supply
  • DIN Rail enclosure
Input Type Resistance, thermocouple

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review